| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 804-102 |
| SKU: | WAG804-102 |
804-102
| Heilind Number: | WAG804-102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 804-102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 804-102, a cutting-edge MOD PCB CONN 2-POS CCS designed for seamless connectivity in your electronic applications. This series 804 connector features a durable Nylon housing and a convenient Through Hole mount type, ensuring easy installation. With a Push-In termination method and Electrolytic Copper contacts plated with Tin, you can trust in reliable and efficient performance. The 5mm pitch and 2 poles with 1 level make it perfect for your specific needs. Its Gray housing color adds a sleek touch, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 24A and a voltage rating of 630V, this connector is built for high-performance applications. RoHS compliant and suitable for wire sizes ranging from 20 to 12 AWG, it's a versatile and eco-friendly choice. Trust in the 804-102 for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| WAGO 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| WAGO 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| WAGO 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| WAGO 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| WAGO M3458 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.23 Cable Diameter Max( in) | ![]() |
| WAGO 1893 | THREADED ALUM HEX STNDOFF 4-40 THREAD 1/2 LONG | ![]() |
| WAGO 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| WAGO DLCBST-8-01 | CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural | ![]() |


