| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2716 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.20 ;30,6 |
| Standards Met: | 94V-0 |
| SKU: | HEY2716 |
2716
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 205089-1 | HD 20 PIN CONTACT | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 4216V | HEYClip™ Cable Holders - Adhesive Back Mount, 0.5 Overall length (inches), Natural | ![]() |
| HEYCO Products C2058 | HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.5 Mounting Hole Diameter (inches), 0.13 Overall Height (inches) | ![]() |
| HEYCO Products ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |


