| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2733 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.33 ;33,8 |
| Standards Met: | 94V-2 |
| SKU: | HEY2733 |
2733
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| HEYCO Products W92-X112-40 | W92-X112-40=M6/M7/M9/W6/W7 | ![]() |
| HEYCO Products 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| HEYCO Products 2613 | Heyco® Dome Plugs, Nylon 6/6, 0.31 Overall Height (inches), 0.312 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2617 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.406 Overall Height (inches) | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2763 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products M4520 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.18 Cable Diameter Min (in), 0.4 Cable Diameter Max( in) | ![]() |
| HEYCO Products 2004-1492 | END AND INTERMEDIATE PLATE | ![]() |


