| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2617 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Head Diameter: | .468 ;.47 ;11,9 |
| Maximum Panel Thickness: | .125 ;3,2 |
| Standards Met: | 94V-2 |
| SKU: | HEY2617 |
2617
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-1904025-3 | V23234A0004X051-EV-100 | ![]() |
| HEYCO Products 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products KEP1032-SS | Kep Nut | ![]() |
| HEYCO Products B-SCREW-1-8 | Selftapping TAPTITE | ![]() |
| HEYCO Products 2002-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| HEYCO Products 2002-406 | 6-WAY JUMPER | ![]() |
| HEYCO Products 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| HEYCO Products 2004-402 | 2-WAY JUMPER | ![]() |
| HEYCO Products 249-116 | END STOP 6MM ROHS | ![]() |


