| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2791 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 2.71 ;68,8 |
| Standards Met: | 94V-2 |
| SKU: | HEY2791 |
2791
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1546307-2 | 2P .374" DR BARRIER,W/WASHER | ![]() |
| HEYCO Products 2213362-2 | RCPT ASSY, DIMMABLE PHOTOCONTROL,150C,3/4 | ![]() |
| HEYCO Products 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 794815-1 | 02P UMNL CAP HSG,HI TEMP | ![]() |
| HEYCO Products 130013-0353 | Mini-Change A-Size Receptacle, 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Length | ![]() |
| HEYCO Products 15266-1035 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 33 Circuits | ![]() |
| HEYCO Products OA254AN-11-1TB | FAN AC 254MM(10") 115V, 700cfm | ![]() |


