| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2813 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 7,9 ;.31 |
| Mount Hole Diameter: | 11,1 ;.437 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2813 |
2813
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2034 | Heyco® Snub Bushings, Nylon 6/6, 0.42 Overall Height (inches), 0.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2123 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches) | ![]() |
| HEYCO Products 2803 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| HEYCO Products 2820 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 3390 | Heyco® Nylon Cable Clamps, 1 Inner Diameter (inches), Black | ![]() |
| HEYCO Products ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| HEYCO Products PRWP1.5S-D0 | Pan-Ty® releasable wing push mount tie, standard cross section, 6.8 (173mm) length, weather resistant nylon 6.6, black. | ![]() |
| HEYCO Products FHLS-832-10 | Low-Displacement Head Studs - Types FHL, FHLS - Unified | ![]() |


