793-5566

Heilind Number:WAG793-5566
Manufacturer:WAGO
Manufacturer Number:793-5566
ECAD Model:
3D Model

Description:

WMB MKR :1-50(2X)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-5566
SKU:WAG793-5566

Detailed Description

Introducing the WMB MKR :1-50(2X) in White ( 793-5566), a versatile marker designed for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. This stretchable marker, with a 5mm width, features snap-on mating for easy installation. The black marking, with UL 94V-2 flammability rating, ensures clear identification. RoHS compliant and halogen-free, it meets stringent environmental standards. Perfect for organizing and labeling terminal blocks and connectors, this horizontal marking strip is an essential tool for efficient and safe wiring applications. Upgrade your labeling system with the WMB MKR :1-50(2X) and streamline your operations.