| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3110 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 25,4 ;1.00 |
| Mount Hole Diameter: | 34,9 ;1.375 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY3110 |
3110
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AT60-14-0122 | CUT STRIP - MALE CONTACT, STAMPED & FORMED 14-16AWG | ![]() |
| HEYCO Products 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HEYCO Products HXN3/8-16-SERFLG-STL-ZI | lock nuts | ![]() |
| HEYCO Products HXN832-SERFLG-SS | lock nuts | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
| HEYCO Products 2116-632-AL | Hex Female Standoffs | ![]() |
| HEYCO Products SLW1/2-SS | Split Lock Washer | ![]() |
| HEYCO Products SLW1/4-SS | Split Lock Washer | ![]() |


