| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3128 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 23,8 ;.94 |
| Mount Hole Diameter: | 27,8- 28,6 ;1.093- 1.125 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY3128 |
3128
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-350980-1 | SL156 RECEPTACLE | ![]() |
| HEYCO Products 3018 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.56 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products HWH1032X1/2-SL-STL-ZI-TT | Hex Washer Head Screw | ![]() |
| HEYCO Products FTD82-14-C | Polypropylene insulated ferrules twin wire yellow DIN color end sleeve, 10 AWG (6.0mm²), 0.55(14.0mm) pin length. | ![]() |


