| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3167 |
| Insert Material: | 1213 |
| SKU: | HEY3167 |
3167
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1622820-1 | 3520 100K 5% | ![]() |
| HEYCO Products 316390-7 | CAVITY PLUG FOR MINI M/LOCK | ![]() |
| HEYCO Products 130094-0492 | Bus-Drop Support Grip, Single U Eye, Cable Diameter 7.62-10.92mm (.300-.430), Approximate Break Strength 498.95kg (1100 lbs) , Stainless Steel | ![]() |
| HEYCO Products 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| HEYCO Products 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| HEYCO Products JN218-216-M | Wire Joint Nylon Ins 2 #22 - 2 #16 AWG | ![]() |
| HEYCO Products 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| HEYCO Products 249-116 | END STOP 6MM ROHS | ![]() |
| HEYCO Products 250-202 | 3.5MM 2 PL PC TRM BLK | ![]() |


