| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 250-202 |
| Series: | 250 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Plating: | Tin |
| Pitch: | 3.5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 24 - 16 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 8 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 24 - 16 AWG |
| Part Aliases: | 51140376 |
| SKU: | WAG250-202 |
250-202
| Heilind Number: | WAG250-202 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 250-202 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 250-202 PCB Mount Terminal Block, a versatile and reliable connectivity solution for your electronic projects. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and stable connections. With a Push-In termination method, installation is quick and hassle-free. Tin contact plating guarantees excellent conductivity, while a pitch of 3.5 mm allows for easy wiring. Designed for optimal performance, this terminal block is RoHS compliant and has a UL 94V-0 flammability rating. With a current rating of 8 A and voltage rating of 630 V, it is suitable for a wide range of applications. Trust in the 250-202 for efficient and safe power distribution in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 103240-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| WAGO 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| WAGO 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| WAGO 68001-402HLF | B/S II SR | ![]() |
| WAGO 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| WAGO 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| WAGO 5016 | SM TEST POINT - COMPACT | ![]() |
| WAGO 5021 | TEST POINT | ![]() |
| WAGO 7228 | JACK SCREW | ![]() |
| WAGO 22-28-4030 | KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| WAGO 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| WAGO PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| WAGO 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


