| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-1201 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.295 in |
| Overall Height: | 2.26 in |
| Part Aliases: | 20061201 |
| SKU: | WAG2006-1201 |
2006-1201
| Heilind Number: | WAG2006-1201 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2006-1201 |
| ECAD Model: |
Specifications
Detailed Description
This DIN Rail Mount Terminal Block ( 2006-1201) is a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing material, it ensures long-lasting performance in a wide range of environments. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it can withstand extreme conditions without compromising functionality. Measuring at 0.295 inches wide and 2.26 inches high, it offers a compact yet efficient design. This RoHS compliant terminal block is suitable for various applications in the field of connectors, DIN rail terminal blocks, and interface modules. Trust in its quality and versatility for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-323680-5 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| WAGO 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| WAGO 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| WAGO DNF18-187-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. | ![]() |
| WAGO PLF1MB-M | Pan-Ty® flag tie, flag, miniature cross section, 4.0 (101mm) length, .31 x .92 (7.9 x 23.4mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| WAGO PN14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2006-1207 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 2006-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2010-402 | TOPJOB S COMB JUMPER 2-WA | ![]() |
| WAGO 2016-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 281-342 | END AND INTERMEDIATE PLATE | ![]() |


