| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3219 |
| SKU: | HEY3219 |
3219
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| HEYCO Products 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| HEYCO Products 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| HEYCO Products 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| HEYCO Products 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| HEYCO Products 3173 | Heyco® Nylon Locknuts PG Thread, Nylon 6/6, PG 16 | ![]() |
| HEYCO Products M3232 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19017-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 39530-0102 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, Black, 2 Circuits | ![]() |
| HEYCO Products 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


