| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3173 |
| Insert Material: | 1213 |
| SKU: | HEY3173 |
3173
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | HEYCO Products AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| | HEYCO Products AW4S | 4 Position, Plug Wedgelock | ![]() |
| HEYCO Products 1-1355200-1 | MCP2,8BU-GEH ASSY2P | ![]() |
| HEYCO Products 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| HEYCO Products 34072 | SPLICE,PG BUTT 12-10 | ![]() |
| HEYCO Products 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
| HEYCO Products 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| HEYCO Products 963531-1 | BLINDSTOPFEN | ![]() |
| HEYCO Products 3261 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/4 | ![]() |
| HEYCO Products 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| HEYCO Products 19070-0136 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| HEYCO Products 19070-0153 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| HEYCO Products 19073-0076 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm, Blue, Carton | ![]() |
| HEYCO Products 19073-0079 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16 (M8), Length 27.36mm, Mylar Tape Carrier | ![]() |
| HEYCO Products 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |


