| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3234 |
| SKU: | HEY3234 |
3234
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| HEYCO Products 55843-1 | SPLICE,CE 22-14 | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 9801 | Heyco® Stamped Steel and Zinc Die-cast Locknuts NPT Thread, 3/4 NPT | ![]() |
| HEYCO Products NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| HEYCO Products DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT2.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products MB4A10H4 | Rubber Adhesive Cable Tie Mount, 1.12" x 1.12", Use With T18-T50 Cable Tie, PA66, White | ![]() |
| HEYCO Products 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


