| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3245 |
| SKU: | HEY3245 |
3245
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| HEYCO Products 1757819-2 | AMPLIMITE,ASY,PLUG,STD,109,ZN,2 | ![]() |
| HEYCO Products 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| HEYCO Products 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| HEYCO Products 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| HEYCO Products 09140009950 | Han® Dummy module, female | ![]() |
| HEYCO Products 03-06-1092 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| HEYCO Products 19016-0040 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| HEYCO Products 19019-0006 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| HEYCO Products 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| HEYCO Products PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PN18-14R-M | Ring Terminal, 22 “ 18 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| HEYCO Products 971-025-030R121 | D-Sub Backshell, 25 Position, 45° Entry | ![]() |


