| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3246 |
| SKU: | HEY3246 |
3246
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| HEYCO Products 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| HEYCO Products 776349-3 | PIN CONTACT NICKEL PLATE | ![]() |
| HEYCO Products 2184 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products FGG.1B.308.CLAD72Z | Circular Connector Plug 8 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| HEYCO Products 3365/16 300 | 3365/16 300, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| HEYCO Products 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| HEYCO Products 39-28-9208 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| HEYCO Products 39-29-3026 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| HEYCO Products 73415-1471 | MMCX Jack, Straight, PCB Receptacle, Through Hole, Brass Body, Gold (Au) Plating, Bag, 50 Ohms | ![]() |
| HEYCO Products G2RL-24 DC12 | General Purpose Relay, Standard, DPDT, Sealed, 8 A, 12 VDC, UL Class B Protection | ![]() |


