| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3259 |
| SKU: | HEY3259 |
3259
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 27E892 | 27E892=SOCKET,KRPA,11,OCTAL,PO | ![]() |
| HEYCO Products 35115 | SPLICE,N CE 22-14 | ![]() |
| HEYCO Products W58-XC4C12A-15 | W58-XC4C12A-15=W58 | ![]() |
| HEYCO Products 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| HEYCO Products 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| HEYCO Products 3261 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/4 | ![]() |
| HEYCO Products 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 87833-0431 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 4 Circuits, 0.38 | ![]() |
| HEYCO Products FL12X12LG-A | Panduct® type FL flexible wiring duct, 12.5mm W x 12.5mm H, 19.7" length, flexible polypropylene, adhesive, light gray. | ![]() |
| HEYCO Products FL25X25LG-A | Panduct® type FL flexible wiring duct, 25.0mm W x 25.0mm H, 19.7'' length, flexible polypropylene, adhesive, light gray. | ![]() |


