| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3266 |
| SKU: | HEY3266 |
3266
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1375820-9 | CST-100 II HOUSING 9 POS | ![]() |
| HEYCO Products 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| HEYCO Products 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| HEYCO Products 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| HEYCO Products 328308 | SPARE WIRE CAP,BLU, 16-14 AWG | ![]() |
| HEYCO Products M4806 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.21 Cable Diameter Minimum (inches), 0.315 Cable Diameter Maximum (inches) | ![]() |
| HEYCO Products 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| HEYCO Products 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 87439-0300 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 3 Circuits, Off-White Housing | ![]() |
| HEYCO Products 90119-2110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |
| HEYCO Products P12-38HDR-D | Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package. | ![]() |
| HEYCO Products NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| HEYCO Products 216-202 | GRAY INSUL. 20 AWG FERRUL | ![]() |


