| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3318 |
| Standards Met: | 94V-2 |
| SKU: | HEY3318 |
3318
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1690 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products KKD-8-RT | Clip,D Style,Adh Mnt,Grey,1/2 in Hold, Clip, D Style, Adh Mount, Grey | ![]() |
| HEYCO Products WIT-18RA-4-01-M | Cbl Tie,Arrow Mnt,Nat,4.52 in, 18 Lb | ![]() |


