| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WIT-18RA-4-01-M |
| Color: | Natural |
| Mount Type: | Push Fit1 |
| Overall Width: | 1 in |
| Material: | Nylon 6.6 |
| Tensile Strength: | 18 lb |
| Minimum Panel Thickness: | .062 in |
| Mount Hole Diameter: | .188 in |
| Maximum Panel Thickness: | .141 in |
| SKU: | RICWIT-18RA-4-01-M |
WIT-18RA-4-01-M
| Heilind Number: | RICWIT-18RA-4-01-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WIT-18RA-4-01-M |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Cable Tie with Arrow Mount. Made from durable Nylon 6.6 material in a natural color, it offers a reliable solution for organizing wires. With a 4.52-inch length and a tensile strength of 18 lbs, it can securely hold cables in place. The push-fit mount type allows for easy installation, making it ideal for various applications. RoHS compliant, this cable tie ensures environmentally friendly usage. Perfect for managing wires in any setting, from homes to industrial environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1690 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 3318 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


