| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1690 |
| Color: | Black |
| Head Diameter: | .72 ;18,3 |
| SKU: | HEY1690 |
1690
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| HEYCO Products 2-520407-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 205089-1 | HD 20 PIN CONTACT | ![]() |
| HEYCO Products 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| HEYCO Products 320554 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products 321198 | SPLICE,SOLIS BUTT 26-22 | ![]() |
| HEYCO Products 12312 | Heyco® Steel Cushion Clamps, 1.125 Inner Diameter (inches) | ![]() |
| HEYCO Products 1699 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2034 | Heyco® Snub Bushings, Nylon 6/6, 0.42 Overall Height (inches), 0.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2123 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches) | ![]() |
| HEYCO Products 3590 | Heyco® Flat Nytye® Mounting Platforms - Adhesive -Back and Screw Mount, Natural | ![]() |
| HEYCO Products 22-10-2041 | KK 254 Wire-to-Board Header, Single Row, Vertical, 4 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| HEYCO Products WIT-18RA-4-01-M | Cbl Tie,Arrow Mnt,Nat,4.52 in, 18 Lb | ![]() |
| HEYCO Products SFP67SS09 | D-Sub Sealing Flange, 9 Position | ![]() |


