| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3435 |
| SKU: | HEY3435 |
3435
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| HEYCO Products 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| HEYCO Products 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| HEYCO Products PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |


