| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3458 |
| SKU: | HEY3458 |
3458
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| HEYCO Products 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| HEYCO Products 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| HEYCO Products 08-52-0071 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products PV18-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, 5/16" stud size. | ![]() |
| HEYCO Products 231-118/026-000 | FEMALE CONNECTOR | ![]() |


