| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3560 |
| SKU: | HEY3560 |
3560
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2213627-2 | ASSEMBLY, ROT DIM REC 49.22MM 7 POS 150C | ![]() |
| HEYCO Products 2388553-3 | Closed End Splice, 12 – 22 AWG, 3 Splice Capacity, Standard, Orange, Bag/Box, Closed Barrel, Discrete Wire | ![]() |
| HEYCO Products 3-2213627-2 | ASSEMBLY, ROT DIM REC 49.22MM | ![]() |
| HEYCO Products 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| HEYCO Products 60772-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| HEYCO Products 794535-1 | 06P UMNL PLUG HSG 150C BLK | ![]() |
| HEYCO Products 794536-1 | 06P UMNL CAP HSG 150C BLK | ![]() |
| HEYCO Products 794815-1 | 02P UMNL CAP HSG,HI TEMP | ![]() |
| HEYCO Products 794901-1 | 03P UMNL HI TEMP PLUG HSG | ![]() |
| HEYCO Products 2791 | Heyco® Dome Plugs, Nylon 6/6, 0.75 Overall Height (inches), 2.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 4220 | HEYClip™ Cable Holders - Blind Head Mount, 0.5 Overall length (inches), Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2013 | HEY20130927-2 - Documentation Clarification. | Download | |||


