| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3590 |
| SKU: | HEY3590 |
3590
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 130008 | PIDG, RING, 22-16 5MM | ![]() |
| HEYCO Products 2-36149-2 | PIDG R 22-16 COM 22-18 MIL 6 | ![]() |
| HEYCO Products 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| HEYCO Products 3-643819-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| HEYCO Products 34131 | SPLICE,PG PARA 22-16 | ![]() |
| HEYCO Products 60617-1 | CMNL SOK SNBR L/P | ![]() |
| HEYCO Products 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| HEYCO Products 640551-6 | 06P MTA156 COVER | ![]() |
| HEYCO Products 12312 | Heyco® Steel Cushion Clamps, 1.125 Inner Diameter (inches) | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| HEYCO Products PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products WHC-500-01 | Clip,Screw Mnt,Natural,1/2 in Hold, Clip, Screw Mount, Natural | ![]() |


