| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60617-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 403369507 60617-1 |
| SKU: | AMP60617-1 |
60617-1
Specifications
Detailed Description
Enhance power connectivity with our Commercial MATE-N-LOK Contact for Cable Mount applications. Crafted from durable brass with a tin plating, this Socket contact ensures reliable performance in diverse environments. Ideal for power circuits, it accommodates 18-24 AWG Stranded wires, delivering a current of 15A at 250VAC. Featuring a secure crimp termination method, it guarantees a robust and lasting connection. With an operating temperature range of -55 to 105°C, this Contact is suitable for various industrial settings. Packaged in quantities of 1000, it is a convenient and cost-effective solution for your connectivity needs. RoHS compliant and designed for Wire to Wire applications, this Contact is essential for appliances and other power-driven devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| TE Connectivity 60620-1 | CMNL PIN 20-14 TPBR L/P | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | TE Connectivity 60617-1 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 60617-1 Application Tooling | ![]() |
| TE Connectivity 90574-1 | TE Connectivity 60617-1 Application Tooling | ![]() |
| TE Connectivity 90574-2 | TE Connectivity 60617-1 Application Tooling | ![]() |
| TE Connectivity 91512-1 | TE Connectivity 60617-1 Application Tooling | ![]() |
| TE Connectivity 91528-1 | TE Connectivity 60617-1 Application Tooling | ![]() |


