| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3834 |
| Color: | Black |
| Head Diameter: | 1.03 ;26,2 |
| SKU: | HEY3834 |
3834
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| HEYCO Products 31895 | PIDG R 22-16COMM 22-18MIL 5/16 | ![]() |
| HEYCO Products 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| HEYCO Products 41729 | FASTON 250(6.3 MM) REC 18-16 AWG TPBR | ![]() |
| HEYCO Products 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| HEYCO Products 7-1393117-8 | KUP-14A15-120=KU- | ![]() |
| HEYCO Products 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| HEYCO Products 776433-1 | AS 16, 6P PLUG ASSY, KEY 1 | ![]() |
| HEYCO Products 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| HEYCO Products 776488-1 | AS 16, 4P CAP ASSY, KEY 1 | ![]() |
| HEYCO Products 91067-2 | INSERTION/EXTRACTION TOOL | ![]() |
| HEYCO Products 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| HEYCO Products 02-09-1119 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| HEYCO Products 03-06-1011 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 1 Circuits, Natural | ![]() |
| HEYCO Products 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |


