| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-1011 |
| Color: | Natural |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003061011 1625-1R |
| Contact Detail: | 1 |
| SKU: | MOL03-06-1011 |
03-06-1011
Specifications
Detailed Description
Enhance your wire-to-wire connections with our Standard .062" Receptacle. Crafted with durable nylon housing, this connector ensures reliable performance in various environments. Featuring a single contact point and a 5A amperage capacity, it's perfect for power applications. With UL and CSA certifications, rest assured of its quality. Its polarized design and locking feature provide secure mating, while its operating temperature range from -40 to 105°C guarantees versatility. RoHS compliant and boasting high material flammability standards, this connector prioritizes safety. Upgrade your setup with this essential component for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1042 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 08-50-0108 | KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, Tin (Sn) | ![]() |
| Molex 09-50-1021 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 10-11-2023 | KK 254 Crimp Housing, High Pressure, 2 Circuits, Natural | ![]() |
| Molex 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 44133-0800 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 8 Circuits, Polyester, UL 94V-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2011 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/22/2026 | 517498 - End of Life. LTB 12/31/25 LTS 3/31/26 | Download | |||
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


