| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4010B |
| Color: | Black |
| Mount Hole Diameter: | 1.004 ;25,4 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4010B |
4010B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-1670917-1 | 3POS, MCON 1.2 LL REC SEALED | ![]() |
| HEYCO Products 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| HEYCO Products 66261-5 | MALE CONTACT ASSY. (L.P.) | ![]() |
| HEYCO Products 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| HEYCO Products 967067-1 | MQS SGL WIRE SEAL | ![]() |
| HEYCO Products 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


