| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4547 |
| SKU: | HEY4547 |
4547
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| HEYCO Products 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| HEYCO Products 350766-1 | 03P UMNL PLUG HSG | ![]() |
| HEYCO Products 350777-1 | 02P UMNL PLUG HSG | ![]() |
| HEYCO Products 640582-1 | 08P UMNL PLUG HSG | ![]() |
| HEYCO Products 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| HEYCO Products 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| HEYCO Products 89947-710LF | MINITEK | ![]() |
| HEYCO Products 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| HEYCO Products 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| HEYCO Products HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| HEYCO Products P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| HEYCO Products PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| HEYCO Products PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |


