| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 6011 |
| SKU: | HEY6011 |
6011
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| HEYCO Products 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| HEYCO Products 42660-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| HEYCO Products 640051-1 | RING TONGUE .164 18-14 AWG SST | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| HEYCO Products PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products PLT1S-M30 | Pan-Ty® locking tie, standard cross section, 4.8 (122mm) length, heat stabilized nylon 6.6, black. | ![]() |
| HEYCO Products D-SCE-1K-12-50-9 | D-SCE-1K-12-50-9 | ![]() |
| HEYCO Products T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


