D-SCE-1K-12-50-9

Heilind Number:RYCD-SCE-1K-12-50-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-SCE-1K-12-50-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-SCE-1K-12-50-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-1K-12-50-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:317639-000
SKU:RYCD-SCE-1K-12-50-9

Detailed Description

Enhance cable organization and identification with this durable White Shrink Tubing. Boasting a 3:1 shrink ratio, it securely encases wires with an overall length of 2 inches. Operating seamlessly in temperatures ranging from -75 to 135°C (-103 to 275°F), it offers reliable performance in diverse environments. Its ladder design accommodates cables with diameters between .183 and .425 inches (4.64-10.79mm), ensuring versatile usage. ROHS compliant and meticulously crafted, this tubing is a vital tool in the arsenal of any meticulous cable manager.