| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 7033 |
| SKU: | HEY7033 |
7033
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 2324697-6 | PUSH GRIP CONN, 6 POS, PUR | ![]() |
| HEYCO Products 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 350777-1 | 02P UMNL PLUG HSG | ![]() |
| HEYCO Products 350783-1 | 12P UMNL CAP HSG | ![]() |
| HEYCO Products 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| HEYCO Products 794269-1 | 02P UMNL INTERFACE SEAL | ![]() |
| HEYCO Products 19070-0035 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 3/8" (M9), Length 32.26mm, Red, Tape | ![]() |
| HEYCO Products 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| HEYCO Products PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


