| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0013 |
| Color: | Red |
| Series: | 19164 - Butt - Perma-Seal |
| Connector Type: | Butt, Perma-Seal |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | NiAc |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.46 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640013 SAA-22-18 |
| SKU: | MOL19164-0013 |
19164-0013
Specifications
Detailed Description
Enhance wire connections with our Perma-Seal Butt Splice, designed for 18-22 AWG wires. Engineered for durability and reliability, this connector features a red insulation cover, ensuring secure and efficient performance. The copper contacts with tin plating provide optimal conductivity, with a maximum voltage rating of 600 V for versatile use in various applications. With a closed barrel design and NiAc insulation material, it guarantees proper insulation and protection, even in harsh environments. Certified by UL and LR agencies, it meets stringent quality standards. RoHS compliant and suitable for wire sizes 22 AWG to 18 AWG, it's an essential component for professional wiring projects. Packaged in convenient bags, it's easy to store and access, making it a must-have for any toolbox. Upgrade your wire connections with this high-quality Butt Splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Carton | ![]() |
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 12-10 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Molex 19164-0085 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Carton | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


