| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8400 |
| SKU: | HEY8400 |
8400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| HEYCO Products 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| HEYCO Products 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| HEYCO Products 207486-2 | RECEPT,SZ 23-16,CPC | ![]() |
| HEYCO Products 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| HEYCO Products 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |
| HEYCO Products 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| HEYCO Products 66262-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| HEYCO Products 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| HEYCO Products 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| HEYCO Products 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| HEYCO Products 33472-1606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| HEYCO Products 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| HEYCO Products FL25X25LG-A | Panduct® type FL flexible wiring duct, 25.0mm W x 25.0mm H, 19.7'' length, flexible polypropylene, adhesive, light gray. | ![]() |
| HEYCO Products 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| HEYCO Products 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |


