| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1401 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.205 in |
| Overall Height: | 2.752 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20021401 |
| SKU: | WAG2002-1401 |
2002-1401
| Heilind Number: | WAG2002-1401 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2002-1401 |
| ECAD Model: |
Specifications
Detailed Description
Made from durable nylon, our DIN Rail Mount Terminal Block ( 2002-1401) is designed to withstand extreme temperatures, with a maximum operating temperature of 105°C and a minimum of -60°C. Measuring just 0.205 inches in width and 2.752 inches in height, it is compact yet efficient. This RoHS-compliant terminal block is perfect for industrial applications, offering secure and reliable connections. Whether you're working with power distribution or signal wiring, this product guarantees high performance. Stay organized and efficient with our DIN Rail Mount Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| WAGO TMS-SCE-1K-1/4-2.0-9 | TMS-SCE-1K-1/4-2.0-9 | ![]() |
| WAGO 2001-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2001-410 | 10-WAY JUMPER | ![]() |
| WAGO 2002-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1492 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


