| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8466 |
| Insert Material: | 1213 |
| SKU: | HEY8466 |
8466
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| HEYCO Products 206153-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| HEYCO Products 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| HEYCO Products 350720-1 | 09P UMNL PLUG HSG | ![]() |
| HEYCO Products 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| HEYCO Products 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| HEYCO Products 965786-1 | ABDECKKAPPE 180GRD | ![]() |
| HEYCO Products 3261 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/4 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3235 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| HEYCO Products WITA-40R-M | Cable Tie,Lock,Nat,5.9 Lg,40Lb | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2017 | HEY20171013 - Surface Change for NPT Locknut. | Download | |||


