| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8510 |
| SKU: | HEY8510 |
8510
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AT04-3P | 3 Pin Receptacle | ![]() |
| HEYCO Products AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| HEYCO Products AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| HEYCO Products AT62-201-20141 | Female Contact, Machine Size 20, 20-22AWG, Nickle | ![]() |
| HEYCO Products AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
| HEYCO Products AW12P | 12-Way Wedgelock Receptacle | ![]() |
| HEYCO Products AWM-2S | 2 PIN PLUG WEDGE | ![]() |
| HEYCO Products 32589 | TERMINAL,PIDG SPD 12-10 10 | ![]() |
| HEYCO Products 8500 | Heyco-Flex™ Quick Twist Conduit Fittings, Nylon 6/6 | ![]() |
| HEYCO Products 19001-0006 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| HEYCO Products 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| HEYCO Products 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-01-3069 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| HEYCO Products S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |


