| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32589 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32589 |
32589
Specifications
Detailed Description
Easily secure and connect wires with our PIDG Spade Terminal for 12-10 AWG applications. Designed for reliable performance, this connector features a #10 stud size and straight orientation, making it suitable for various electrical setups. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures safe and efficient operation. The closed barrel design and insulation provide added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in a range of applications, this terminal is a versatile and essential component for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-34160-1 | TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 32060 | TERMINAL,PIDG SPD 16-14 10 | ![]() |
| TE Connectivity 320863 | TERMINAL,PIDG SPD FLG 16-14 10 | ![]() |
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| TE Connectivity 34163 | TERMINAL,PG R 16-14 5/16 | ![]() |
| TE Connectivity 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34856 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 36951 | SPLICE,SOLIS PARA 4/0 | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 91066-4 | INSERTION/EXTRACTION TOOL | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 2217484-1 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 525692 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 32589 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 32589 Application Tooling | ![]() |


