| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8639 |
| SKU: | HEY8639 |
8639
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| HEYCO Products 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| HEYCO Products 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| HEYCO Products 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| HEYCO Products 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| HEYCO Products 62691-2 | RING 12-10 AWG TPBR | ![]() |
| HEYCO Products 8405 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 3/4 | ![]() |
| HEYCO Products 8406 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1 | ![]() |
| HEYCO Products 8640 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1-1/2˝ NPT | ![]() |
| HEYCO Products 8641 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1.984 Cable Diameter Max( in) , 1-1/2˝ NPT | ![]() |
| HEYCO Products 19-09-2158 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 15 Circuits | ![]() |
| HEYCO Products 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| HEYCO Products F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
| HEYCO Products F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
| HEYCO Products FTD78-12-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.47(12.0mm) pin length. | ![]() |
| HEYCO Products HSTT75-48-5-3 | Thin wall heat shrink, .75" (19.0mm) diameter, orange cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| HEYCO Products LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |


