| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 9393 |
| SKU: | HEY9393 |
9393
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AT04-3P | 3 Pin Receptacle | ![]() |
| HEYCO Products AT04-4P | 4 Pin Receptacle | ![]() |
| HEYCO Products L77DC37SAJ4 | SEAL PLUG, AMPSEAL | ![]() |
| HEYCO Products 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| HEYCO Products 64321-2018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |


