| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 9618 |
| Color: | Black |
| Head Diameter: | 1.35 ;34,3 |
| SKU: | HEY9618 |
9618
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-641191-4 | 04P MTA100 CONN ASSY WHT LF | ![]() |
| HEYCO Products 3-641238-4 | 04P MTA100 CONN ASSY NATL 30AU | ![]() |
| HEYCO Products 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| HEYCO Products 5745652-3 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| HEYCO Products 3530 | 1/4 PRINTED CIRCUIT CLIP | ![]() |
| HEYCO Products 4108 | BINDING POST | ![]() |
| HEYCO Products 19003-0105 | InsulKrimp Fully Insulated Female Coupler for 18-22 Wire Range | ![]() |
| HEYCO Products 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| HEYCO Products 39-00-0075 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| HEYCO Products SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


