| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31067-1010 |
| Color: | Black, White |
| Series: | 31067 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0310671010 |
| SKU: | MOL31067-1010 |
31067-1010
Specifications
Detailed Description
Easily connect power sources with this H-DAC 64 connector, featuring a durable black and white design. With a 9-11A amperage rating, it ensures reliable performance. The polyester housing and modified polystyrene material guarantee longevity, even in harsh environments from -40 to 100°C. Designed for wire-to-board applications, it boasts three contacts in a single row with a 2.54mm pitch. The connector is polarized for secure mating, and its locking feature adds extra stability. RoHS compliant and conveniently packaged in a bag, it's a versatile and essential component for various electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19054-0086 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Vinyl, Stud Size 0.25" | ![]() |
| Molex 30700-1060 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 33472-0601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-2101 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34080-1003 | MX150 Cable Seal Male Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 34675-0001 | MX150 Cable-Sealed Male Connector Assembly with TPA, Single Row, 2 Circuits, Keying Option C, without Clipslot, Black | ![]() |
| Molex 34985-1602 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, Light Gray | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50217-8000 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Reel, Phosphor Bronze | ![]() |
| Molex 51067-0900 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 9 Circuits, Natural | ![]() |


