| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4108 |
| SKU: | KEY4108 |
4108
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| Keystone Electronics 3-641191-4 | 04P MTA100 CONN ASSY WHT LF | ![]() |
| Keystone Electronics 3-641238-4 | 04P MTA100 CONN ASSY NATL 30AU | ![]() |
| Keystone Electronics 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| Keystone Electronics 5745652-3 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| Keystone Electronics 095-820-109-20Z | AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 200 mm Length 50 Ohms | ![]() |
| Keystone Electronics 172177 | RF Connector N-Type Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Keystone Electronics 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
| Keystone Electronics 9618 | Heyco® LDPE Sheet Metal Plugs - Recessed Head, EVA* and LDPE, 0.35 Overall Height (inches) | ![]() |
| Keystone Electronics 3530 | 1/4 PRINTED CIRCUIT CLIP | ![]() |
| Keystone Electronics 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Keystone Electronics SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


