| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products C2016 |
| Color: | Black |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Package Quantity: | 10 ;1000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Panel Thickness: | .06 ;0,5 ;.02 ;1,6 |
| SKU: | HEYC2016 |
C2016
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AT60-14-0122 | LOOSE PIECE - CONTACT, MALE, 14-16 AWG | ![]() |
| HEYCO Products AT60-16-0122 | LOOSE PIECE - CONTACT, MALE, 16-18 AWG | ![]() |
| HEYCO Products ATM06-3S | 3 PIN PLUG | ![]() |
| HEYCO Products AWP-2S | 2-WAY WEDGELOCK PLUG | ![]() |
| HEYCO Products 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 19164-0006 | Perma-Seal Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Carton | ![]() |
| HEYCO Products 19164-0034 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| HEYCO Products 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| HEYCO Products 19164-0066 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| HEYCO Products 19164-0068 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| HEYCO Products 19164-0079 | Perma-Seal Butt Splice for 8 AWG Wire, Carton | ![]() |
| HEYCO Products 39100-2008 | 10.00mm Pitch, Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits | ![]() |


