| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products F8402 |
| SKU: | HEYF8402 |
F8402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| HEYCO Products 3811/14 300 | 3811/14 300, 14/CAB/RC/CCOD/26AWG/STR/.050 | ![]() |
| HEYCO Products EPS200-3/16-48-BLK-250PCS | 7000133619 80611601859 E20.188BK48L | ![]() |
| HEYCO Products 19035-0004 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| HEYCO Products 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| HEYCO Products TAT-125-3/16-0-STK | NB14032001 | ![]() |
| HEYCO Products NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| HEYCO Products VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| HEYCO Products TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |


