| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products F8516 |
| SKU: | HEYF8516 |
F8516
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| HEYCO Products 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| HEYCO Products 132139 | RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm | ![]() |
| HEYCO Products 09140009950 | Han® Dummy module, female | ![]() |
| HEYCO Products 09300060542 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HEYCO Products 09300061540 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HEYCO Products 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HEYCO Products 2210-4X10FT | 7000026559 80050049008 | ![]() |
| HEYCO Products 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| HEYCO Products P22-2R-M | Ring Terminal, 26 “ 22 AWG, #2 stud size, non-insulated, bulk package. | ![]() |
| HEYCO Products PN10-8R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| HEYCO Products 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


