| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 616 |
| SKU: | KEY616 |
616
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| Keystone Electronics G1004 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.19 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.13 Inside Diameter (inches) | ![]() |
| Keystone Electronics 612 | BRACKET | ![]() |
| Keystone Electronics ACC19-AT-M | Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, natural, bulk package. | ![]() |
| Keystone Electronics ACC38-A-M | ACC38-A-M Wire Clip, Natural, PA 6.6, Rubber Adh., 1x1" | ![]() |
| Keystone Electronics BSOS-3.5M3-16 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Metric | ![]() |
| | Keystone Electronics PHSM6X18-PH-SS | Pan Head Machine Screw | ![]() |
| Keystone Electronics A6-40-314-10 | Push-to-Close Latch, Small Size, Knob Actuated, 40 series, | ![]() |


