| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3216 |
| SKU: | HEYM3216 |
M3216
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 27E895 | 27E895=SOCKET,K10,8,QC,POLY,NA | ![]() |
| HEYCO Products 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| HEYCO Products 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| HEYCO Products 10VB1 | 10VB1=F7128 S0 | ![]() |
| HEYCO Products 3273 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 3275 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products M3200 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.26 Cable Diameter Min (in), 0.545 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| HEYCO Products 09140009960 | fixing | ![]() |
| HEYCO Products 1560B | SWAGE STANDOFF | ![]() |
| HEYCO Products TP2-M | The cable tie plate in natural color is applied with #10 (M5) screws. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It is used with miniature, intermediate, and standard cable ties. It comes in packages of 1000. | ![]() |
| HEYCO Products CTM30M4 | Cable Tie Anchor Mount, .86" x .61", .2" Hole Dia, .31" Max Tie Width, PA66, Black | ![]() |


